123-87-314-41-001101


Description:
87P DIL SOCKET 600 MIL WIREWRAP
Supplier:
PRECIDIP
Matchcode:
1238731441001101
Rutronik No.:
CONN12729
Unit Pack:
30
MOQ:
480
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 87
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 1000 V
- Series
- 123-XX-PPP
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.