110-83-324-41-001101


image shown is a representation only
Description:
24P DIL SOCKET 300 MIL
Supplier:
PRECIDIP
Matchcode:
SO24DILTHTPREC300MIL
Rutronik No.:
SOCKET2873
Unit Pack:
17
MOQ:
17
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 110-XX-PPP
- Feature funct.
- SolderTail
- Family
- DIP round
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.