- Home
- Electromechanical Components
- Connectors
- PRECIDIP Connectors
![PRECIDIP PRECIDIP](https://www.rutronik24.com/images/logos/precidip_webgate.png)
01P SCREW MACHINED CONTACT 01309
Supplier:
PRECIDIP
Matchcode:
01309874710
Rutronik No.:
CONN11395
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
01
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
_OTHER
- Termin.style
-
_OTHER
- Contact plating
-
BRASS
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
013
- Oper.temp.min.
-
+05 °C
- Oper.temp.max.
-
100 °C
- Family
-
WTB
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
ON BOARD CLIP SMD
Packaging:
REEL
CONTACT ON BOARD SIDE CONTACT
Packaging:
REEL
01P SINGLE CONTACT WTB
Packaging:
INDIVIDUAL
01P POKE-HOME WTB 1R WHITE
Packaging:
REEL
SMD CONTACT
Packaging:
REEL
FEMALE CRIMP TERMINAL TIN
Packaging:
REEL
01P CABLE SIDE PLUG CONTACT
Packaging:
REEL
HIGH CURRENT CONTECT ELEMENT
Packaging:
INDIVIDUAL
CRIMP Terminal AWG 14-20
Packaging:
REEL
SUPER SABRE MALE CRIMP...
Packaging:
REEL
Previous
Next