PH720128T004-ZBA


Description:
5.0 inch TFT 720x1280 RGB MIPI
Supplier:
Powertip
Matchcode:
PH720128T004-ZBA
Rutronik No.:
DISCO6141
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 5.0 inch
- Brightness
- 550 cd/m²
- Contrast
- 800
- Operating temp.
- -20-+70 °C
- Width
- 121.64 mm
- Height
- 71.86 mm
- Depth
- 3.17 mm
- Interface
- MIPI
- TFT with Touch.
- Y
- Viewing angle
- 85/85/8585 u/d/l/r
- Backlight Sys.
- LED B/L
- Response time
- 35 ms
- Display Type
- 720RGB1280
- Inverter
- N Y/N
- TFT connector
- NC
- TFT Fit.Plug
- N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Taiwan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.