HRA128800T006-ZFC


Description:
10.1 inch TFT incl. PX30 Quad-Core KIT
Supplier:
Powertip
Matchcode:
HRA128800T006-ZFC
Rutronik No.:
DISIMO1411
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 10.1 Inch
- Resolution
- 1280x800 Pixel
- Aspect ratio
- 16:10
- Backlight
- LED
- Brightness
- 400 cd/m²
- Viewing angles
- 170/170 °
- Technology
- LED TFT
- Contrast
- 800:1
- Reaction time
- 25 ms
- Video input
- RGB
- Interactive
- PCAP Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 173.6 mm
- Height
- 8.5 mm
- Width
- 254.96 mm
- Weight
- 0.2 KG
- Open frame
- YES
- Powerconsumpt.
- 5 watt
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.