HNA800480T033IHC07


image shown is a representation only
Description:
5 inch TFT incl. N32926U1DN Mini Board
Supplier:
Powertip
Matchcode:
HNA800480T033IHC07
Rutronik No.:
DISIMO1265
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 5 Inch
- Resolution
- 800x480 Pixel
- Aspect ratio
- 16:10
- Backlight
- LED
- Brightness
- 850 cd/m²
- Viewing angles
- 120/120 °
- Technology
- TFT LCD
- Contrast
- 600:1
- Reaction time
- 30 ms
- Video input
- RGB
- Interactive
- PCAP Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 90.5 mm
- Height
- 14 mm
- Width
- 131 mm
- Weight
- 0.1 KG
- Open frame
- YES
- Powerconsumpt.
- 3.45 watt
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85312095900
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
Powertip Integrated Embedded display would be the most cost efficiency solution on the smart serial TFT lcd display for the mass production. It can reduce much development time to adopt colorful touch display on various industrial equipment. With simple interface, serial UART RS232 interface, customers could edit the display image by Powertip Graphic Editor in computer first, then simply upload the image through USB or U Disk to the display.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.