HMA320240T028-ZHC


image shown is a representation only
Description:
3.5 inch TFT incl. STM32H750 Mini Board
Supplier:
Powertip
Matchcode:
HMA320240T028-ZHC
Rutronik No.:
DISIMO1269
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 3.5 Inch
- Resolution
- 320x240 Pixel
- Aspect ratio
- 4:3
- Backlight
- LED
- Brightness
- 800 cd/m²
- Viewing angles
- 160/160 °
- Technology
- TFT LCD
- Contrast
- 800:1
- Reaction time
- 30 ms
- Video input
- RGB
- Interactive
- PCAP Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 75.36 mm
- Height
- 14 mm
- Width
- 84.02 mm
- Weight
- 0.1 KG
- Open frame
- YES
- Powerconsumpt.
- 2.4 watt
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
The design of Powertip Mini Board is very flexible to developers and users. Including customizable I/O ports such as CAN bus, Ethernet port or SD card slot. Users can download GUI development software “TouchGFX” from STMicroelectronics website if needed. The abundant graphic design combined with Powertip TFT display brings intuitive application under different scenarios.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.