HMA102600T013ZHC05


Description:
7 inch TFT incl. STM32H750 high bright
Supplier:
Powertip
Matchcode:
HMA102600T013ZHC05
Rutronik No.:
DISIMO1410
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 7.0 Inch
- Resolution
- 1024x600 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 1000 cd/m²
- Viewing angles
- 160/160 °
- Technology
- TFT LCD
- Contrast
- N/A
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- YES
- Oper.temp.
- N/A °C
- Fanless
- YES
- 24/7 certified
- YES
- Length
- 110.56 mm
- Height
- 20 mm
- Width
- 186.8 mm
- Weight
- 0.1 KG
- Open frame
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.