HIA128800T004ZZC06


image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 10.1 Inch
- Resolution
- 1280x800 Pixel
- Aspect ratio
- 16:10
- Backlight
- LED
- Brightness
- 800 cd/m²
- Viewing angles
- 170/170 °
- Technology
- LED TFT
- Contrast
- 800:1
- Reaction time
- 25 ms
- Video input
- RGB
- Interactive
- PCAP Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 173.6 mm
- Height
- 8.5 mm
- Width
- 254.96 mm
- Weight
- 0.2 KG
- Open frame
- YES
- Powerconsumpt.
- 5 watt
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85312095900
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
Our production integrated System on Module (SoM) and TFT-LCD display module to implement Human Machine Interfaces (HMI) applications. With several peripheral interface (I2C, UART, SPI, USB2.0, PWM, I2S, etc.), and hardware video decoding capability on our embedded system board to different interface display modules as RGB, LVDS and MIPI-DSI. Currently we support Linux and Android as operating system for customers’ requirement. Board Support Packages (BSP) are allowed to free download for our customer to build their own root file system. It will accelerate development on the embedded system conveniently for HMI solutions. Our customers could develop applications by using Qt library or variety of Python libraries for embedded system. Mostly, the comprehensive applications are used for HMI which included IoT, industrial control and vending machines, etc.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.