XEJPL6059NE


Description:
PT-15/PTC-15 Shaft 6059 BLACK
Supplier:
PIHER
Matchcode:
ACCESSORY
Rutronik No.:
WER3356
Unit Pack:
5000
MOQ:
5000
package:
ACCESSORIE
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- ACCESSORIE
- Length
- 6 mm
- Width
- 6 mm
- Height
- 26 mm
- Model
- PT15/PTC15
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Colour
- BLACK
- ECCN
- EAR99
- Customs Tariff No.
- 85339000000
- Country
- Spain
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.