PTC10LV10504A2020


image shown is a representation only
Description:
PTC10 500K 20% LIN 0,33W
Supplier:
PIHER
Matchcode:
PSTT500KTCE
Rutronik No.:
WER2913
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 500K Ω
- Res.tolerance
- 20 %
- Power rating
- 0.33 W
- Kind of adjust
- TOP
- Length
- 10 mm
- Width
- 10.3 mm
- Height
- 4.5 mm
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 200 V
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 90 °C
- Automotive
- NO
- Packaging
- BULK
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Spain
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.