PT15GV21103A2020-EI-S
Description:
PT15 GV 10K 20% LIN 0,25W
Supplier:
PIHER
Matchcode:
PSTT10KTCA
Rutronik No.:
WER3321
Unit Pack:
400
MOQ:
5200
package:
THT
Packaging:
BOX
- Resistor value
- 10K Ω
- Res.tolerance
- 20 %
- Power rating
- 0.25 W
- Kind of adjust
- TOP
- Length
- 15 mm
- Width
- 15 mm
- Height
- 6 mm
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 250 V
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -25 °C
- Max.oper.temp.
- 70 °C
- Pitch length
- 4 mm
- Package
- THT
- Automotive
- NO
- Packaging
- BOX
- Technology
- CARBON
- Spec.features
- CRIMPED
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Spain
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.