PC16SH10IP06502A2020-TA


Description:
PC16 5K 20% LIN 0,2W
Supplier:
PIHER
Matchcode:
PSTT5KSCA
Rutronik No.:
WER3381
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Resistor value
- 5K Ω
- Res.tolerance
- 20 %
- Power rating
- 0.2 W
- Kind of adjust
- SIDE
- Turns
- SINGLE
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 250 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -25 °C
- Max.oper.temp.
- 70 °C
- Shaft length
- 31.5 mm
- Shaft diameter
- 6 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- CARBON
- Spec.features
- Sp.Length
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Spain
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.