JPEPL5214NE


Description:
PT-15 potentiometer shaft 5214 black
Supplier:
PIHER
Matchcode:
ACCESSORY
Rutronik No.:
WER3309
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
- Width
- 6.0 mm
- Height
- 19.0 mm
- Model
- PT15
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Colour
- BLACK
- ECCN
- EAR99
- Customs Tariff No.
- 85339000000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.