ZMM55-B2V7_R1_10001
image shown is a representation only
Description:
Z-DIODE 0,5W 2,7V 2% MINIMELF
Supplier:
PANJIT
Matchcode:
ZMM2,7 2%
Rutronik No.:
DZ10757
Unit Pack:
2500
MOQ:
30000
package:
MINIMELF
Packaging:
REEL
- U(Z)
- 2,7 V
- P(tot)
- 0,5 W
- Tolerance
- 2 %
- Package
- MINIMELF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.