SX3H15-AU_R2_006A1


image shown is a representation only
Description:
SCHOTTKY-DIODE 3A 150V SMA
Supplier:
PANJIT
Matchcode:
SX3H15-AU_R2_006A1
Rutronik No.:
DSKY6205
Unit Pack:
7500
MOQ:
15000
package:
SMA
Packaging:
REEL
- V(RRM)
- 150 V
- I(F)per diode
- 3 A
- V(F)
- 0,85 V
- T(j) max
- 175 °C
- I(FSM)
- 80 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.