Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Diodes / Rectifier
  4. Schottky Diodes
  5. PANJIT Schottky Diodes

SX36_R1_00001

PANJIT
PANJIT SX36_R1_00001

image shown is a representation only

Description: SCHOTTKY-DIODE 3A 60V SMA Supplier: PANJIT Matchcode: SX36_R1_00001 Rutronik No.: DSKY6400 Unit Pack: 1800 MOQ: 3600 package: SMA Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
SMA
RoHS Status
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks

Request or order:

Please login
0,0754 $
271,44 $

Prices

3.600 0,0754 $
7.200 0,0736 $
10.800 0,0725 $
14.400 0,0666 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

Topseller
VISHAY SS36-E3/57T

SS36-E3/57T

Semiconductors
  • SCHOTTKY-DIODE 3A 60V SMC
  • package: SMC
  • Packaging: REEL

Topseller
DIOTEC SK36

SK36

Semiconductors
  • SCHOTTKY DIODE 3A 60V SMC
  • package: SMC
  • Packaging: REEL

Topseller
VISHAY B160-E3/61T

B160-E3/61T

Semiconductors
  • SCHOTTKY-DIODE 1A 60V SMA
  • package: SMA
  • Packaging: REEL

Topseller
VISHAY SS26-E3/52T

SS26-E3/52T

Semiconductors
  • SCHOTTKY-DIODE 2A 60V SMB
  • package: SMB
  • Packaging: REEL

Topseller
VISHAY SS1P6L-M3/84A

SS1P6L-M3/84A

Semiconductors
  • SCHOTTKY-D. 1A 60V 0,43V SMP
  • package: SMP
  • Packaging: REEL

Topseller
VISHAY LL101A-GS08

LL101A-GS08

Semiconductors
  • SCHOTTKY-DIODE 60V 0,03A GLAS
  • package: MINIMELF
  • Packaging: REEL

Topseller
VISHAY SS2FH6HM3/H

SS2FH6HM3/H

Semiconductors
  • SCHOTTKY-D. 2A 60V 0,64V SMF
  • package: SMF
  • Packaging: REEL

New Product
VISHAY V7NM63HM3/H

V7NM63HM3/H

Semiconductors
  • MOS BAR.SCHOTTKY 7A 60V...
  • package: DFN3820A
  • Packaging: REEL

New Product
VISHAY V2NL63HM3/H

V2NL63HM3/H

Semiconductors
  • MOS BAR.SCHOTTKY 2A 60V...
  • package: DFN3820A
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit