SX34-AU_R1_000A1
image shown is a representation only
Description:
SCHOTTKY-DIODE 3A 40V SMA
Supplier:
PANJIT
Matchcode:
SX34-AU_R1_000A1
Rutronik No.:
DSKY6075
Unit Pack:
1800
MOQ:
27000
package:
SMA
Packaging:
REEL
- V(RRM)
- 40 V
- I(F)per diode
- 3 A
- V(F)
- 0.5 V
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 80 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.