SIC08A065ND_R2_00001
image shown is a representation only
Description:
S-Diode 650V 8A 2,2V TO263
Supplier:
PANJIT
Matchcode:
SIC08A065ND
Rutronik No.:
DSKY5449
Unit Pack:
800
MOQ:
1600
package:
TO263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 8 A
- I(FSM)
- 250 A
- V(F)
- 2,2 V
- Technology
- SiC
- Automotive
- NO
- Package
- TO263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.