SBA140CS-AU_R1_000A1


image shown is a representation only
Description:
SCHOTTKY DIODE 40V 1A SOD-323
Supplier:
PANJIT
Matchcode:
SBA140CS-AU_R1_000A1
Rutronik No.:
DSKY6315
Unit Pack:
5000
MOQ:
30000
package:
SOD-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.51 V
- Mounting
- SMT
- Technology
- Extr.LowVF
- T(j) max
- 150 °C
- I(FSM)
- 8 A
- Automotive
- AEC-Q(101)
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.