SB54AFC_R1_00001
image shown is a representation only
Description:
SCHOTTKY-DIODE 40V 5A SMAF-C
Supplier:
PANJIT
Matchcode:
SB54AFC_R1_00001
Rutronik No.:
DSKY6138
Unit Pack:
3000
MOQ:
3000
package:
SMAF-C
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 5 A
- V(F)
- 0,54 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- SMAF-C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.