SB1040DC_R2_00001


image shown is a representation only
Description:
SCHOTTKY-DIODE 20V-60V 10A TO-263
Supplier:
PANJIT
Matchcode:
SB1040DC_R2_00001
Rutronik No.:
DSKY6158
Unit Pack:
800
MOQ:
3200
package:
TO-263
Packaging:
REEL
- V(RRM)
- 20 V
- I(F)per diode
- 10 A
- V(F)
- 0,5 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.