S5D-AU_R1_000A1


image shown is a representation only
Description:
DIODE 5A 200V SMC
Supplier:
PANJIT
Matchcode:
S5D-AU_R1_000A1
Rutronik No.:
DLGL6580
Unit Pack:
800
MOQ:
800
package:
DO-214AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 5 A
- V(RRM)
- 200 V
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- I(FSM)
- 275 A
- Automotive
- AEC-Q(101)
- Package
- DO-214AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.