S2B-AU_R2_000A1
![PANJIT PANJIT](https://www.rutronik24.com/images/logos/panjit_medium.png)
![PANJIT S2B-AU_R2_000A1](https://www.rutronik24.com/pim/klgr/medium/DLGL.jpg)
image shown is a representation only
Description:
DIODE 2,0A 100V SMB
Supplier:
PANJIT
Matchcode:
S2B-AU
Rutronik No.:
DLGL5986
Unit Pack:
3000
MOQ:
30000
package:
SMB
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 2 A
- V(RRM)
- 100 V
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- I(FSM)
- 60 A
- Automotive
- AEC-Q(101)
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.