RB520S40_R1_00001


image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 40V SOD523
Supplier:
PANJIT
Matchcode:
RB520S40
Rutronik No.:
DSKY5823
Unit Pack:
5000
MOQ:
5000
package:
SOD-523
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- SOD-523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.