PTGH7565S1_T0_00201
New Product
image shown is a representation only
Description:
IGBT 650V 37.5A 2,25V TO-247-3L
Supplier:
PANJIT
Matchcode:
PTGH7565S1
Rutronik No.:
IGBT3309
Unit Pack:
30
MOQ:
1500
package:
TO-247-3L
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 37.5 A
- V(CEsat)
- 2.25 V
- Package
- TO-247-3L
- Bodydiode
- YES
- P(tot)
- 366 W
- Automotive
- NO
- t(r)
- 33 nS
- td(off)
- 148 nS
- td(on)
- 25 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.