PTGH5065S1_T0_00201


image shown is a representation only
Description:
IGBT 650V 50A 1,65V TO-247-3L
Supplier:
PANJIT
Matchcode:
PTGH5065S1
Rutronik No.:
IGBT3317
Unit Pack:
30
MOQ:
1500
package:
TO-247-3L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 50 A
- V(CEsat)
- 1.65 V
- Package
- TO-247-3L
- Bodydiode
- NO
- P(tot)
- 294 W
- Automotive
- NO
- t(r)
- 36 nS
- td(off)
- 101 nS
- td(on)
- 17 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.