PJW4P06A-AU_R2_000A1


image shown is a representation only
Description:
P-CH 60V 4A 87mOhm SOT-223
Supplier:
PANJIT
Matchcode:
PJW4P06A-AU_R2_000A1
Rutronik No.:
TMOS3657
Unit Pack:
2500
MOQ:
30000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 4 A
- RDS(on)at 10V
- 87 mOhm
- Q(g)
- 10 nC
- P(tot)
- 3.1 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
PJW4P06A-AU_R2_007A1P-CH 60V 4A 87mOhm SOT-223 Part No.: LVMOS1781 package: SOT-223 Packaging: REEL |
Unit Price
0,1785 $
Unit Pack
2500
|
Stock Info
101 weeks
|
Price, Lead time
Find Alternatives
|