PJW2P10A_R2_00001


image shown is a representation only
Description:
P-CH 100V 1,5A 650mOhm SOT-223
Supplier:
PANJIT
Matchcode:
PJW2P10A_R2_00001
Rutronik No.:
STDMOS1417
Unit Pack:
2500
MOQ:
60000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1,5 A
- RDS(on)at 10V
- 650 mOhm
- Q(g)
- 1,8 nC
- P(tot)
- 3,1 W
- R(thJC)
- 438400 K/W
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.