PJT7601_R1_00001
image shown is a representation only
Description:
N/P-CH 20/-20V SOT-363
Supplier:
PANJIT
Matchcode:
PJT7601_R1_00001
Rutronik No.:
STDMOS1197
Unit Pack:
3000
MOQ:
60000
package:
SOT-363
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 20 V
- P(tot)
- 0.35 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.