PJSRV05-4_R1_00001


image shown is a representation only
Description:
TVS ARRAY BI 0,35KW 5V SOT-23 6L
Supplier:
PANJIT
Matchcode:
PJSRV05-4
Rutronik No.:
DTRL15076
Unit Pack:
3000
MOQ:
30000
package:
SOT-23-6L
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23-6L
- PowerDissipati
- 0.35 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 12 V
- Stand-off V Vwm
- 12 V
- Serie
- PJRSV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.