PJS6415AE_S1_00001


image shown is a representation only
Description:
P-CH 20V 4,9A 60mOhm SOT-23 6L
Supplier:
PANJIT
Matchcode:
PJS6415AE_S1
Rutronik No.:
STDMOS1131
Unit Pack:
3000
MOQ:
3000
package:
SOT-23 6L
Packaging:
REEL
- Configuration
- P-CH
- I(D)at Tc=25°C
- 4.9 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 6.9 nC
- P(tot)
- 2 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23 6L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.