PJQ5968A-AU

New Product

image shown is a representation only
Description:
DUAL N-CH 60V 36A 11.2mOhm DFN5060B-8L
Supplier:
PANJIT
Matchcode:
PJQ5968A-AU
Rutronik No.:
LVMOS1171
Unit Pack:
3000
MOQ:
3000
package:
DFN5060B-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 36 A
- RDS(on)at 10V
- 11.2 mOhm
- Q(g)
- 16 nC
- P(tot)
- 37 W
- R(thJC)
- 4.1 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DFN5060B-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.