PJQ5844_R2_00001


image shown is a representation only
Description:
Dual N-CH 40V 45A 6.5mOhm
Supplier:
PANJIT
Matchcode:
PJQ5844 - Somfy
Rutronik No.:
STDMOS1367
Unit Pack:
3000
MOQ:
3000
package:
DFN5060B
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 45 A
- RDS(on)at 10V
- 6.5 mOhm
- Q(g)
- 17 nC
- P(tot)
- 2 W
- R(thJC)
- 3.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN5060B
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.