PJQ5526_R2_00201

New Product

image shown is a representation only
Description:
N-CH 30V 68A 4.1mOhm DFN5060X-8L
Supplier:
PANJIT
Matchcode:
PJQ5526
Rutronik No.:
LVMOS1114
Unit Pack:
3000
MOQ:
30000
package:
DFN5060X-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 68 A
- RDS(on)at 10V
- 4,1 mOhm
- Q(g)
- 15 nC
- P(tot)
- 35,7 W
- R(thJC)
- 3,5 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN5060X-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.