PJQ5476AL_R2_00001


image shown is a representation only
Description:
N-CH 100V 42A 20mOhm DFN5060-8L
Supplier:
PANJIT
Matchcode:
PJQ5476AL
Rutronik No.:
TMOS2588
Unit Pack:
3000
MOQ:
3000
package:
DFN5060-8L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 42 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 31 nC
- P(tot)
- 2 W
- R(thJC)
- 1.5 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN5060-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.