PJQ4453EP-AU_R2_002A1


image shown is a representation only
Description:
P-CH 40V 55A 9.3mOhm DFN3333-8L
Supplier:
PANJIT
Matchcode:
PJQ4453EP-AU
Rutronik No.:
LVMOS1159
Unit Pack:
5000
MOQ:
20000
package:
DFN3333-8L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 55 A
- RDS(on)at 10V
- 9.3 mOhm
- Q(g)
- 56 nC
- P(tot)
- 63 W
- R(thJC)
- 2.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DFN3333-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.