PJQ4441P-AU_R2_000A1


image shown is a representation only
Description:
P-CH 40V 44A 14mOhm DFN3333-8L
Supplier:
PANJIT
Matchcode:
PJQ4441P-AU_R2_000A1
Rutronik No.:
TMOS3474
Unit Pack:
5000
MOQ:
30000
package:
DFN3333-8L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 44 A
- RDS(on)at 10V
- 14 mOhm
- Q(g)
- 19 nC
- P(tot)
- 59.5 W
- R(thJC)
- 2.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DFN3333-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.