PJQ2461-AU_R1_000A1


image shown is a representation only
Description:
P-CH 60V 2,4A 140mOhm DFN2020B
Supplier:
PANJIT
Matchcode:
PJQ2461-AU_R1_000A1
Rutronik No.:
TMOS6278
Unit Pack:
3000
MOQ:
30000
package:
DFN2020B
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2.4 A
- RDS(on)at 10V
- 140 mOhm
- Q(g)
- 8.3 nC
- P(tot)
- 2 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DFN2020B
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.