PJMF130N65EC_T0_00001

New Product

image shown is a representation only
Description:
N-CH 650V 29A 130mOhm ITO-220AB-F
Supplier:
PANJIT
Matchcode:
PJMF130N65EC_T0_00001
Rutronik No.:
STDMOS1222
Unit Pack:
50
MOQ:
2000
package:
ITO220AB-F
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 29 A
- RDS(on)at 10V
- 130 mOhm
- Q(g)
- 51 nC
- P(tot)
- 14 W
- Automotive
- NO
- Package
- ITO220AB-F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.