PJMF060N65FR2

New Product

image shown is a representation only
Description:
N-CH 650V 48.3A 47.4mOhm ITO-220AB-F
Supplier:
PANJIT
Matchcode:
PJMF060N65FR2
Rutronik No.:
HVMOS1378
Unit Pack:
50
MOQ:
2000
package:
ITO-220-AB
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 48,3 A
- RDS(on)at 10V
- 47,4 mOhm
- Q(g)
- 100,3 nC
- P(tot)
- 343,4 W
- R(thJC)
- 0,26 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- ITO-220-AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.