PJMD600N65E1_L2_00001

New Product

image shown is a representation only
Description:
N-CH 650V 7,3A 600mOhm TO-252AA
Supplier:
PANJIT
Matchcode:
PJMD600N65E1_L2_00001
Rutronik No.:
STDMOS1233
Unit Pack:
1
MOQ:
1
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 7.3 A
- RDS(on)at 10V
- 600 mOhm
- Q(g)
- 17 nC
- P(tot)
- 22 W
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.