PJMB210N65EC_R2_00601


image shown is a representation only
Description:
N-CH 650V 19A 210mOhm TO-263
Supplier:
PANJIT
Matchcode:
PJMB210N65EC_R2_00601
Rutronik No.:
STDMOS1584
Unit Pack:
800
MOQ:
4000
package:
TO-263
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 19 A
- RDS(on)at 10V
- 210 mOhm
- Q(g)
- 34 nC
- P(tot)
- 150 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.