PJL9602_R2_00001
image shown is a representation only
Description:
Compl_N-P-CH 30V 6,1A/6.0 43mOhm SOP-8
Supplier:
PANJIT
Matchcode:
PJL9602_R2_00001
Rutronik No.:
STDMOS1205
Unit Pack:
2500
MOQ:
25000
package:
SOP-8
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- P(tot)
- 1.7 W
- Automotive
- NO
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.