PJL9436A1_R2_00001


image shown is a representation only
Description:
N-CH 60V 8,3A 14mOhm SOP-8
Supplier:
PANJIT
Matchcode:
PJL9436A1_R2_00001
Rutronik No.:
TMOS3243
Unit Pack:
2500
MOQ:
40000
package:
SOP-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 8.3 A
- RDS(on)at 10V
- 14 mOhm
- Q(g)
- 13.5 nC
- P(tot)
- 2.5 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.