PJL9425_R2_00001


image shown is a representation only
Description:
P-CH -40V 10A 20mOhm SOP-8
Supplier:
PANJIT
Matchcode:
PJL9425
Rutronik No.:
STDMOS1356
Unit Pack:
2500
MOQ:
2500
package:
SOP-8
Packaging:
REEL
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 10 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 23 nC
- P(tot)
- 2.1 W
- R(thJC)
- 59.5 K/W
- Automotive
- NO
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.