PJGBLC24C_R1_00001
image shown is a representation only
Description:
TVS ARRAY 0,35KW 3,3V-24V SOD-323
Supplier:
PANJIT
Matchcode:
PJGBLC24C_R1_00001
Rutronik No.:
DTRL13540
Unit Pack:
5000
MOQ:
5000
package:
SOD-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-323
- PowerDissipati
- 0.35 kW
- Application
- UNI+BI
- Breakdown-V(BR)
- 30.14 V
- Automotive
- NO
- Clamping voltag
- 43 V
- Stand-off V Vwm
- 24 V
- Serie
- PJGBLC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.