PJD14P06A_L2_00001


image shown is a representation only
Description:
P-CH 60V 14A 87mOhm TO-252AA
Supplier:
PANJIT
Matchcode:
PJD14P06A_L2_00001
Rutronik No.:
STDMOS1108
Unit Pack:
3000
MOQ:
12000
package:
TO-252AA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 14 A
- RDS(on)at 10V
- 87 mOhm
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.