PJA3460-AU_R2_000A1
![PANJIT PANJIT](https://www.rutronik24.com/images/logos/panjit_medium.png)
![PANJIT PJA3460-AU_R2_000A1](https://www.rutronik24.com/pim/packages/medium/SOT23.jpg)
image shown is a representation only
Description:
N-CH 60V 2.5A 75mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA3460-AU_R2_000A1
Rutronik No.:
STDMOS1001
Unit Pack:
12000
MOQ:
36000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2,5 A
- RDS(on)at 10V
- 75 mOhm
- Q(g)
- 9,3 nC
- P(tot)
- 1,25 W
- R(thJC)
- 100 K/W
- Logic level
- YES
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.