PJA3433-AU_R1_000A1


image shown is a representation only
Description:
P-CH -30V -1A 0,293mOhm -1,1V
Supplier:
PANJIT
Matchcode:
PJA3433-AU_R1_000A1
Rutronik No.:
STDMOS1274
Unit Pack:
3000
MOQ:
30000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -30 V
- I(D)at Tc=25°C
- -1 A
- Q(g)
- 1.6 nC
- P(tot)
- 1.25 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.